102991559 | |
---|---|
DigiKey Part Number | 1597-102991559-ND |
Manufacturer | |
Manufacturer Product Number | 102991559 |
Description | SBC 1.5GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.880" x 2.990" (123.95mm x 75.94mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, I2S, mPCIe, SDIO, SPI, PWM, UART | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, M.2 | |
Video Outputs | HDMI | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,208.46000 | ¥2,208.46 |