Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.71000 | ¥157.71 |