4300.0705 | |
---|---|
DigiKey Part Number | 486-2105-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0705 |
Description | PWR ENT RCPT NEMA1-15 PNL SLDR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4300.0705 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.50mm x 12.30mm | |
Panel Thickness | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
50 | ¥6.32980 | ¥316.49 |
100 | ¥4.83560 | ¥483.56 |
500 | ¥4.67962 | ¥2,339.81 |