Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Panel Units | 3U | |
Number of Channels | 4 | |
Interface | VME J1 | |
Connector Spacing | 0.800" (20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,284.50000 | ¥2,284.50 |
5 | ¥2,243.66400 | ¥11,218.32 |
10 | ¥2,202.87200 | ¥22,028.72 |
25 | ¥2,170.23640 | ¥54,255.91 |