XVUZ400 | |
---|---|
DigiKey Part Number | 4008-XVUZ400-ND |
Manufacturer | |
Manufacturer Product Number | XVUZ400 |
Description | HARMONY XVU, FIXING PLATE WITH 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Fixing Plate |
Datasheet | Datasheet |
EDA/CAD Models | XVUZ400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fixing Plate | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 240VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.44000 | ¥390.44 |
10 | ¥369.87800 | ¥3,698.78 |
25 | ¥349.32840 | ¥8,733.21 |
50 | ¥328.78040 | ¥16,439.02 |
100 | ¥308.23220 | ¥30,823.22 |
250 | ¥287.68336 | ¥71,920.84 |