QMSS-026-06.75-L-D-PC4 | |
---|---|
DigiKey Part Number | SAM12753-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-L-D-PC4 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-026-06.75-L-D-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.93000 | ¥170.93 |
10 | ¥149.64100 | ¥1,496.41 |
25 | ¥143.17680 | ¥3,579.42 |
56 | ¥138.55929 | ¥7,759.32 |
112 | ¥133.94045 | ¥15,001.33 |
280 | ¥126.55054 | ¥35,434.15 |
448 | ¥122.85547 | ¥55,039.25 |