ERM5-050-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13667TR-ND - Tape & Reel (TR) SAM13667CT-ND - Cut Tape (CT) SAM13667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-050-02.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-050-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥62.82200 | ¥628.22 |
25 | ¥59.18000 | ¥1,479.50 |
50 | ¥57.66280 | ¥2,883.14 |
100 | ¥56.14490 | ¥5,614.49 |
250 | ¥50.07532 | ¥12,518.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.04976 | ¥17,524.88 |
1,000 | ¥30.66848 | ¥30,668.48 |
1,500 | ¥30.01131 | ¥45,016.97 |
2,500 | ¥29.13508 | ¥72,837.70 |