SPHWHTL3D50GE4WPHF | |
---|---|
DigiKey Part Number | 1510-2320-2-ND - Tape & Reel (TR) 1510-2320-1-ND - Cut Tape (CT) 1510-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50GE4WPHF |
Description | LED LH351C WARM WHT 2700K 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Warm 2700K 2.9V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 220lm (190lm ~ 250lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.20500 | ¥62.05 |
100 | ¥4.06820 | ¥406.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.55435 | ¥2,843.48 |
1,600 | ¥3.21174 | ¥5,138.78 |
2,400 | ¥2.99759 | ¥7,194.22 |
5,600 | ¥2.89054 | ¥16,187.02 |
20,000 | ¥2.84772 | ¥56,954.40 |