SPHRD3L3DH20C5W43B | |
---|---|
DigiKey Part Number | 1510-SPHRD3L3DH20C5W43BTR-ND - Tape & Reel (TR) 1510-SPHRD3L3DH20C5W43BCT-ND - Cut Tape (CT) 1510-SPHRD3L3DH20C5W43BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHRD3L3DH20C5W43B |
Description | LED LH351H RED 660NM 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 660nm (650nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPHRD3L3DH20C5W43B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.07V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 1058mW (995mW ~ 1120mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥10.69300 | ¥106.93 |
100 | ¥7.91280 | ¥791.28 |
500 | ¥7.27106 | ¥3,635.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.98795 | ¥5,987.95 |
2,000 | ¥5.68857 | ¥11,377.14 |
5,000 | ¥5.56027 | ¥27,801.35 |
10,000 | ¥5.43196 | ¥54,319.60 |