SML-812MTT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-812MTT86TR-ND - Tape & Reel (TR) 846-SML-812MTT86CT-ND - Cut Tape (CT) 846-SML-812MTT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-812MTT86 | |
Description | LED GREEN CLEAR 3412 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 1305 (3412 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.47950 | ¥247.95 |
1,000 | ¥1.95742 | ¥1,957.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82691 | ¥5,480.73 |
6,000 | ¥1.76168 | ¥10,570.08 |
15,000 | ¥1.73558 | ¥26,033.70 |
30,000 | ¥1.69643 | ¥50,892.90 |