QS8F2TCR | |
---|---|
DigiKey Part Number | QS8F2TCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS8F2TCR |
Description | MOSFET/TRANS P-CH/PNP TSMT8 |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, P-Channel 12V, 30V 2.5A, 2A Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP, P-Channel | |
Applications | General Purpose | |
Voltage - Rated | 12V, 30V | |
Current Rating (Amps) | 2.5A, 2A | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58773 | ¥7,763.19 |
6,000 | ¥2.45152 | ¥14,709.12 |
9,000 | ¥2.26993 | ¥20,429.37 |
30,000 | ¥2.24745 | ¥67,423.50 |