KXTJ3-1057-EVK-002 | |
---|---|
DigiKey Part Number | 846-KXTJ3-1057-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | KXTJ3-1057-EVK-002 |
Description | EVAL BOARD FOR KXTJ3-1057 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | KXTJ3-1057 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | KXTJ3-1057 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.05000 | ¥253.05 |