EVAL.BH1721FVC | |
---|---|
DigiKey Part Number | EVAL.BH1721FVC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL.BH1721FVC |
Description | EVAL BOARD FOR BH1721 |
Customer Reference | |
Detailed Description | BH1721 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | 560nm | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BH1721 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥165.41800 | ¥1,654.18 |