EMF9T2R | |
---|---|
DigiKey Part Number | EMF9T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF9T2R |
Description | TRANS DUAL BIP+MOS EMT6 |
Customer Reference | |
Detailed Description | Transistor General Purpose NPN, N-Channel 12V NPN, 30V N-Channel 500mA NPN, 100mA N-Channel Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 12V NPN, 30V N-Channel | |
Current Rating (Amps) | 500mA NPN, 100mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.50914 | ¥12,073.12 |
16,000 | ¥1.40134 | ¥22,421.44 |
24,000 | ¥1.36900 | ¥32,856.00 |
56,000 | ¥1.33410 | ¥74,709.60 |