BU7875GLS-E2 | |
---|---|
DigiKey Part Number | BU7875GLS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7875GLS-E2 |
Description | IC CELL PHONE DATA FORMT 12VFLGA |
Customer Reference | |
Detailed Description | Cellular Phone Data Formatter 12-VFLGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Cellular Phone Data Formatter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-VFLGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.07778 | ¥57,233.34 |