BU6569GVW-E2 | |
---|---|
DigiKey Part Number | BU6569GVW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6569GVW-E2 |
Description | IC PROCESSOR SBGA099W070 |
Customer Reference | |
Detailed Description | Processor SBGA099W070 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 99-VFBGA | |
Supplier Device Package | SBGA099W070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥364.82340 | ¥364,823.40 |