BU64982GWZ-TR | |
---|---|
DigiKey Part Number | 846-BU64982GWZ-TR-ND - Tape & Reel (TR) 846-BU64982GWZ-TRCT-ND - Cut Tape (CT) 846-BU64982GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64982GWZ-TR |
Description | UNI-DIRECTIONAL VCM DRIVER FOR A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel UCSP30L1A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70240 | ¥117.56 |
100 | ¥3.83870 | ¥383.87 |
250 | ¥3.56580 | ¥891.45 |
500 | ¥3.03466 | ¥1,517.33 |
1,000 | ¥2.42775 | ¥2,427.75 |
2,500 | ¥2.20014 | ¥5,500.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.04840 | ¥12,290.40 |
12,000 | ¥1.97254 | ¥23,670.48 |
30,000 | ¥1.89667 | ¥56,900.10 |