BM63364S-VA | |
---|---|
DigiKey Part Number | 846-BM63364S-VA-ND |
Manufacturer | |
Manufacturer Product Number | BM63364S-VA |
Description | IC IPM 600V IGBT SW 25HSDIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.95000 | ¥185.95 |
60 | ¥154.16500 | ¥9,249.90 |
120 | ¥144.52942 | ¥17,343.53 |
540 | ¥123.33148 | ¥66,599.00 |