BD34705KS2 | |
---|---|
DigiKey Part Number | BD34705KS2-ND |
Manufacturer | |
Manufacturer Product Number | BD34705KS2 |
Description | IC AUDIO SIGNAL PROCESSOR 64SQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 8 Channel 64-SQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 8 | |
Interface | Serial | |
Voltage - Supply | ±6.5V ~ 7.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.33000 | ¥66.33 |
10 | ¥59.89500 | ¥598.95 |
25 | ¥57.11080 | ¥1,427.77 |
80 | ¥49.58963 | ¥3,967.17 |
230 | ¥47.36078 | ¥10,892.98 |
440 | ¥43.18191 | ¥19,000.04 |
1,000 | ¥37.60998 | ¥37,609.98 |