624 000 3 RT | |
---|---|
DigiKey Part Number | 2172-6240003RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 000 3 RT |
Description | CRIMPING SYSTEM TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,307.66000 | ¥1,307.66 |
5 | ¥1,228.42000 | ¥6,142.10 |
10 | ¥1,188.79900 | ¥11,887.99 |
25 | ¥1,149.17040 | ¥28,729.26 |