50020R-10 | |
---|---|
DigiKey Part Number | 1499-1065-ND |
Manufacturer | |
Manufacturer Product Number | 50020R-10 |
Description | TRANSCEIVER MODULE TPT/XF-1250 |
Customer Reference | |
Detailed Description | Transceiver Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | - | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.06000 | ¥443.06 |
10 | ¥413.37700 | ¥4,133.77 |
25 | ¥396.04560 | ¥9,901.14 |
100 | ¥358.91650 | ¥35,891.65 |