RPX-1.0-R | |
---|---|
DigiKey Part Number | 945-RPX-1.0-RTR-ND - Tape & Reel (TR) 945-RPX-1.0-RCT-ND - Cut Tape (CT) 945-RPX-1.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-1.0-R |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-1.0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 16-QFN (5x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
5 | ¥27.47000 | ¥137.35 |
10 | ¥27.06800 | ¥270.68 |
25 | ¥26.26840 | ¥656.71 |
50 | ¥25.47360 | ¥1,273.68 |
100 | ¥24.67720 | ¥2,467.72 |
250 | ¥23.88088 | ¥5,970.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.28882 | ¥11,144.41 |