SC0230 | |
---|---|
DigiKey Part Number | 2648-SC0230-ND |
Manufacturer | |
Manufacturer Product Number | SC0230 |
Description | CASE ABS BLACK/GRAY PI 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black, Gray Hand Held X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, ABS | |
Color | Black, Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |