RSM200S-32.768-12.5-TR | ||
---|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-TRCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSM200S-32.768-12.5-TR | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.35800 | ¥33.58 |
50 | ¥3.02260 | ¥151.13 |
100 | ¥2.68610 | ¥268.61 |
500 | ¥2.55212 | ¥1,276.06 |
1,000 | ¥2.14913 | ¥2,149.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01482 | ¥6,044.46 |
6,000 | ¥1.94765 | ¥11,685.90 |
15,000 | ¥1.88050 | ¥28,207.50 |