8995 | |
---|---|
DigiKey Part Number | 469-1024-ND |
Manufacturer | |
Manufacturer Product Number | 8995 |
Description | MAGNET 0.236"D X 0.098"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.236" Dia x 0.098" H (6.00mm x 2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3873G (Surface Gauss) | |
Size | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.22700 | ¥22.27 |
100 | ¥1.56240 | ¥156.24 |
1,000 | ¥1.08181 | ¥1,081.81 |
5,000 | ¥0.96161 | ¥4,808.05 |
10,000 | ¥0.87146 | ¥8,714.60 |