QLSP07CGUC | |
---|---|
DigiKey Part Number | 3970-QLSP07CGUCTR-ND - Tape & Reel (TR) 3970-QLSP07CGUCCT-ND - Cut Tape (CT) 3970-QLSP07CGUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07CGUC |
Description | 3535 PACKAGE LED, TOP VIEW, CYAN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 505nm (495nm ~ 515nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 505nm (495nm ~ 515nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 138lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥13.03100 | ¥130.31 |
100 | ¥10.02940 | ¥1,002.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.02920 | ¥2,507.30 |
500 | ¥9.06594 | ¥4,532.97 |
750 | ¥8.21604 | ¥6,162.03 |
1,250 | ¥7.79106 | ¥9,738.83 |
2,500 | ¥7.36608 | ¥18,415.20 |
6,250 | ¥7.19610 | ¥44,975.62 |