YM0003AA | |
---|---|
DigiKey Part Number | 2958-YM0003AA-ND |
Manufacturer | |
Manufacturer Product Number | YM0003AA |
Description | CBL ASY IPEX MHF1-SMA P-J 3.937" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | YM0003AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to SMA | |
1st Connector | IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.06000 | ¥23.06 |
10 | ¥20.72500 | ¥207.25 |
25 | ¥19.55080 | ¥488.77 |
200 | ¥16.65670 | ¥3,331.34 |
400 | ¥15.64008 | ¥6,256.03 |
600 | ¥13.68507 | ¥8,211.04 |
1,000 | ¥11.33905 | ¥11,339.05 |
2,600 | ¥10.55705 | ¥27,448.33 |
5,000 | ¥10.16605 | ¥50,830.25 |