Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 4 - 39 pc Pkgs - 6" (152.4mm) Length | |
Diameter | 1/16" | |
Color | Assorted | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
5 | ¥19.75600 | ¥98.78 |
10 | ¥15.00400 | ¥150.04 |
25 | ¥14.21680 | ¥355.42 |
50 | ¥13.42780 | ¥671.39 |
100 | ¥12.63810 | ¥1,263.81 |