Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.78000 | ¥467.80 |
25 | ¥44.19560 | ¥1,104.89 |
50 | ¥43.11820 | ¥2,155.91 |
100 | ¥40.96240 | ¥4,096.24 |
250 | ¥36.65052 | ¥9,162.63 |
500 | ¥34.49462 | ¥17,247.31 |
1,000 | ¥30.18279 | ¥30,182.79 |
2,500 | ¥28.67365 | ¥71,684.12 |