3023001-01M | |
---|---|
DigiKey Part Number | Q542-ND |
Manufacturer | |
Manufacturer Product Number | 3023001-01M |
Description | CABLE A PLUG TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.75700 | ¥607.57 |
25 | ¥57.23560 | ¥1,430.89 |
50 | ¥55.76780 | ¥2,788.39 |
100 | ¥54.30070 | ¥5,430.07 |
250 | ¥48.43024 | ¥12,107.56 |
500 | ¥45.49522 | ¥22,747.61 |
1,000 | ¥40.21185 | ¥40,211.85 |