Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32900 | ¥363.29 |
25 | ¥34.40600 | ¥860.15 |
50 | ¥33.60800 | ¥1,680.40 |
100 | ¥32.00700 | ¥3,200.70 |
250 | ¥28.00620 | ¥7,001.55 |
500 | ¥27.20588 | ¥13,602.94 |
1,000 | ¥23.20505 | ¥23,205.05 |
2,500 | ¥21.60475 | ¥54,011.88 |