W1010 | |
---|---|
DigiKey Part Number | 553-1471-ND |
Manufacturer | |
Manufacturer Product Number | W1010 |
Description | RF ANT 2.4GHZ WHIP TILT SMA 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.274" (108.55mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥32.60700 | ¥326.07 |
25 | ¥30.82840 | ¥770.71 |
100 | ¥26.71860 | ¥2,671.86 |
250 | ¥25.34856 | ¥6,337.14 |
500 | ¥22.74528 | ¥11,372.64 |
1,000 | ¥19.18269 | ¥19,182.69 |
2,500 | ¥18.22359 | ¥45,558.98 |