JK0654219NL | |
---|---|
DigiKey Part Number | 553-JK0654219NL-ND |
Manufacturer | |
Manufacturer Product Number | JK0654219NL |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0654219NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.08000 | ¥155.08 |
10 | ¥134.43700 | ¥1,344.37 |
25 | ¥127.42040 | ¥3,185.51 |
40 | ¥125.57425 | ¥5,022.97 |
80 | ¥110.79950 | ¥8,863.96 |
240 | ¥103.41329 | ¥24,819.19 |
440 | ¥101.19716 | ¥44,526.75 |