HX1234NL

DigiKey Part Number
553-1342-ND
Manufacturer
Manufacturer Product Number
HX1234NL
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1234NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.290" (7.36mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.45000¥120.45
15¥88.97533¥1,334.63
30¥82.13100¥2,463.93
60¥79.39350¥4,763.61
105¥77.20410¥8,106.43
255¥76.10871¥19,407.72
510¥75.28739¥38,396.57
1,005¥73.91855¥74,288.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.