HM5004ENL | |
---|---|
DigiKey Part Number | 553-HM5004ENL-ND |
Manufacturer | |
Manufacturer Product Number | HM5004ENL |
Description | XFMR MDL 1000BASE-T SMT AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM5004ENL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.695" L x 0.480" W (17.65mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.79000 | ¥108.79 |
10 | ¥80.37100 | ¥803.71 |
25 | ¥74.18640 | ¥1,854.66 |
50 | ¥71.71380 | ¥3,585.69 |
100 | ¥69.73610 | ¥6,973.61 |
250 | ¥68.74664 | ¥17,186.66 |
500 | ¥68.00474 | ¥34,002.37 |
1,000 | ¥66.76827 | ¥66,768.27 |