POM-5046P-C3310-R | |
---|---|
DigiKey Part Number | 668-1677-ND |
Manufacturer | |
Manufacturer Product Number | POM-5046P-C3310-R |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-46dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-5046P-C3310-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.28280 | ¥282.07 |
50 | ¥10.61140 | ¥530.57 |
100 | ¥9.96290 | ¥996.29 |
300 | ¥9.23087 | ¥2,769.26 |
500 | ¥8.55200 | ¥4,276.00 |
1,000 | ¥8.16329 | ¥8,163.29 |