POM-2738L-R | |
---|---|
DigiKey Part Number | 668-1156-ND |
Manufacturer | |
Manufacturer Product Number | POM-2738L-R |
Description | MIC COND ANLG OMNI -38DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2738L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥14.73600 | ¥147.36 |
25 | ¥13.61120 | ¥340.28 |
50 | ¥12.79340 | ¥639.67 |
100 | ¥12.00620 | ¥1,200.62 |
300 | ¥11.18113 | ¥3,354.34 |
500 | ¥10.29502 | ¥5,147.51 |
1,000 | ¥10.02435 | ¥10,024.35 |