POM-2735P-R | |
---|---|
DigiKey Part Number | 668-1155-ND |
Manufacturer | |
Manufacturer Product Number | POM-2735P-R |
Description | MIC COND ANLG OMNI -35DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-35dB ±2dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-2735P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -35dB ±2dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥14.62900 | ¥146.29 |
25 | ¥13.50920 | ¥337.73 |
50 | ¥12.69660 | ¥634.83 |
100 | ¥11.91500 | ¥1,191.50 |
300 | ¥11.09657 | ¥3,328.97 |
500 | ¥10.21718 | ¥5,108.59 |
1,000 | ¥9.94858 | ¥9,948.58 |