POM-1345P-C3310-R | |
---|---|
DigiKey Part Number | 668-1414-ND |
Manufacturer | |
Manufacturer Product Number | POM-1345P-C3310-R |
Description | MIC COND ANLG OMNI -45DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±4dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -45dB ±4dB | |
S/N Ratio | 55dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.071" (1.80mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥16.91100 | ¥169.11 |
25 | ¥15.61400 | ¥390.35 |
50 | ¥14.66840 | ¥733.42 |
100 | ¥13.76130 | ¥1,376.13 |
250 | ¥12.73696 | ¥3,184.24 |
500 | ¥11.78978 | ¥5,894.89 |
1,000 | ¥11.66056 | ¥11,660.56 |