HD-PAB2701 | |
---|---|
DigiKey Part Number | 668-HD-PAB2701-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAB2701 |
Description | BUZZER ELEMENT STD 5KHZ 27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kHz Standard Buzzer Element 155V p-p 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAB2701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5 kHz | |
Voltage - Input (Max) | 155V p-p | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 55000pF @ 100Hz | |
Operating Temperature | -24°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.84100 | ¥258.41 |
25 | ¥24.51800 | ¥612.95 |
50 | ¥23.31760 | ¥1,165.88 |
100 | ¥22.23560 | ¥2,223.56 |
250 | ¥21.27424 | ¥5,318.56 |
450 | ¥19.47127 | ¥8,762.07 |
950 | ¥18.50962 | ¥17,584.14 |