AS03608MR-SC-R | ||
---|---|---|
DigiKey Part Number | 668-1412-ND | |
Manufacturer | ||
Manufacturer Product Number | AS03608MR-SC-R | |
Description | SPEAKER 8OHM 1W TOP PORT 91DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 4.5 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS03608MR-SC-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.44900 | ¥254.49 |
25 | ¥23.47880 | ¥586.97 |
50 | ¥22.04860 | ¥1,102.43 |
100 | ¥20.67610 | ¥2,067.61 |
250 | ¥19.20920 | ¥4,802.30 |
450 | ¥17.83691 | ¥8,026.61 |