AS03608MR-4-R | ||
---|---|---|
DigiKey Part Number | 668-1233-ND | |
Manufacturer | ||
Manufacturer Product Number | AS03608MR-4-R | |
Description | SPEAKER 8OHM 800MW TOP PORT 85DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 450 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS03608MR-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N35 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥20.90900 | ¥209.09 |
25 | ¥19.29520 | ¥482.38 |
50 | ¥18.12140 | ¥906.07 |
100 | ¥16.99250 | ¥1,699.25 |
250 | ¥15.78692 | ¥3,946.73 |
500 | ¥14.65926 | ¥7,329.63 |