AMM-3742-T-EB-R | |
---|---|
DigiKey Part Number | 668-AMM-3742-T-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | AMM-3742-T-EB-R |
Description | AMM-3742-T-R MEMS MIC BOARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AMM-3742-T-R MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3742-T-EB-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | AMM-3742-T-R | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |