AB3526B-LW100-R | |
---|---|
DigiKey Part Number | 668-1408-ND |
Manufacturer | |
Manufacturer Product Number | AB3526B-LW100-R |
Description | BUZZER ELEMENT STD 2.6KHZ 35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB3526B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥16.57500 | ¥165.75 |
25 | ¥15.30720 | ¥382.68 |
50 | ¥14.38560 | ¥719.28 |
100 | ¥13.50080 | ¥1,350.08 |
250 | ¥12.57312 | ¥3,143.28 |
500 | ¥11.57672 | ¥5,788.36 |
1,000 | ¥11.27234 | ¥11,272.34 |