EMB-30-2# | |
---|---|
DigiKey Part Number | 501-2487-ND |
Manufacturer | |
Manufacturer Product Number | EMB-30-2# |
Description | TEST LEAD BANANA TO BANANA 30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30.0" (762.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 30.0" (762.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.77000 | ¥65.77 |
25 | ¥64.97040 | ¥1,624.26 |