B-18-0

DigiKey Part Number
501-1043-ND
Manufacturer
Manufacturer Product Number
B-18-0
Description
TEST LEAD BANANA TO BANANA 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Ratings
-
Current Rating (Amps)
15A
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.32000¥61.32
25¥60.41000¥1,510.25
Alternate Color
TEST LEAD BANANA TO BANANA 18"
In-Stock: 10
Unit Price: ¥61.32000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 880
Unit Price: ¥61.32000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 31
Unit Price: ¥61.32000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 53
Unit Price: ¥61.32000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 230
Unit Price: ¥61.32000
Alternate Length
TEST LEAD BANANA TO BANANA 30"
In-Stock: 44
Unit Price: ¥60.67000
TEST LEAD BANANA TO BANANA 108"
In-Stock: 0
Unit Price: ¥79.82000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 2155
Unit Price: ¥60.43000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 1743
Unit Price: ¥62.21000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 1317
Unit Price: ¥62.21000