6878 | ||
---|---|---|
DigiKey Part Number | 501-1646-ND | |
Manufacturer | ||
Manufacturer Product Number | 6878 | |
Description | ADAPT 1/4" PLUG TO RCA JACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Plug, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Jack Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Plug, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
25 | ¥46.58960 | ¥1,164.74 |