6748 | |
---|---|
DigiKey Part Number | 501-2072-ND |
Manufacturer | |
Manufacturer Product Number | 6748 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
25 | ¥49.25600 | ¥1,231.40 |