6383-02 | |
---|---|
DigiKey Part Number | 501-1388-ND |
Manufacturer | |
Manufacturer Product Number | 6383-02 |
Description | CONN BANANA PLUG BLACK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 2 per Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | Santoprene® (Thermoplastic Elastomer) | |
Operating Temperature | -29°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.73000 | ¥68.73 |
25 | ¥68.25880 | ¥1,706.47 |