5252 | |
---|---|
DigiKey Part Number | 501-2059-ND |
Manufacturer | |
Manufacturer Product Number | 5252 |
Description | TEST CLIP SOIC 16 (2 X 8) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SOIC, 0.15 to 0.35" Wide Test Clip 16 (2 x 8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.15 to 0.35" Wide | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | Gold | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.62000 | ¥195.62 |
25 | ¥188.66920 | ¥4,716.73 |